ECM28DKMI

Heilind Number:SULECM28DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DKMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DKMI

Detailed Description

The ECM28DKMI Board-to-Board PCB Connector is a high-performance component designed for demanding applications. Featuring a rugged construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a 3A current rating and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector has two rows with a pitch of 3.96mm (.156 in) and a total of 56 positions, offering ample connectivity options. Its threaded mount type and wire wrap termination method provide secure attachment to PCBs. The contacts are made of Phosphor Bronze with Gold plating for enhanced conductivity and durability. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its compact design, with a height of 15.49mm (.61 in) and a width of 9.4mm (.37 in), allows for efficient PCB layout. With Matte Tin termination plating, it complies with RoHS standards. The ECM28DKMI is part of a comprehensive line of connectors, making it a versatile solution for your connectivity needs.