ECM28DKMS

Heilind Number:SULECM28DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DKMS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DKMS

Detailed Description

Introducing the ECM28DKMS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156 in), allowing for secure and efficient connections. With a current rating of 3A and a voltage capacity of 950VAC, it ensures reliable power transmission. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability. Its side hole mount type and wire wrap termination method offer easy and stable installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 56 positions and a straight orientation, it provides ample connectivity options. The connector's compact design, with a height of 15.49mm and width of 9.4mm (.37 in), saves space on the PCB. Matte tin termination plating ensures compatibility with various soldering processes. Perfect for use in telecommunications, industrial equipment, and aerospace applications, the ECM28DKMS is a reliable and high-quality solution for your connectivity needs.