ECM28DKMT

Heilind Number:SULECM28DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DKMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DKMT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DKMT

Detailed Description

Introducing the ECM28DKMT, a high-performance board-to-board PCB connector designed for precision and reliability in electronic systems. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures durability in demanding environments. The female connector with two rows and a threaded mount type offers secure and stable connections. Its wire wrap termination method, along with phosphor bronze contacts plated with gold, guarantees excellent conductivity. Operating at an amperage of 3A and voltage of 950 VAC, it meets stringent power requirements. The cantilever contact type and straight orientation, with 56 positions and a tail length of 14.22mm, provide versatility for various applications. With a pitch of 3.96mm, this connector offers precise alignment on PCBs. Rated for an operating temperature range of -65 to 125°C, it ensures performance in extreme conditions. The ECM28DKMT, with a compact height of 15.49mm and width of 9.4mm, is suitable for space-constrained designs. Its matte tin termination plating complies with RoHS regulations, making it environmentally friendly. Ideal for industrial, aerospace, and telecommunications sectors, this connector guarantees high reliability and signal integrity in critical systems. Upgrade your PCB connections with the ECM28DKMT for seamless and efficient electronic integration.