ECM28DKND

Heilind Number:SULECM28DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DKND
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DKND
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:56
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DKND

Detailed Description

Introducing the ECM28DKND, a high-performance board-to-board PCB connector designed for precision and durability. Crafted with PBT and Phosphor Bronze materials, this connector ensures reliable signal transmission in even the most demanding environments. With an amperage rating of 3A and a voltage capacity of 950VAC, it offers robust power connectivity. Featuring a female gender, two rows of 56 positions, and a pitch of 3.96mm, it allows for efficient data transfer. The contact material is gold-plated Phosphor Bronze, guaranteeing excellent conductivity. Its cantilever contact type and straddle orientation make for easy and secure installation. With a clearance hole mount type and card extender termination method, it is versatile for various PCB applications. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in diverse industrial settings. The matte tin termination plating ensures long-term performance. With a compact design measuring 13.97mm in height and 9.4mm in width, it is ideal for space-constrained installations. The ECM28DKND is a top choice for engineers seeking superior quality and reliability in their PCB connections.