ECM28DKNH

Heilind Number:SULECM28DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DKNH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DKNH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DKNH

Detailed Description

Meet the ECM28DKNH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a gender specification of female, this connector boasts two rows of 56 positions each, allowing for efficient and reliable connectivity. Its cantilever contact type, made of gold-plated phosphor bronze, ensures optimal signal transfer with a current rating of 3A and a voltage capability of 950VAC. The clearance hole mount type and card extender termination method facilitate easy installation and secure attachment. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for harsh environments. Its 3.96mm pitch and 15.37mm tail length offer flexibility in PCB layout. Matte tin termination plating guarantees durability and longevity. Trust the ECM28DKNH for your critical connectivity needs.