ECM28DKNI

Heilind Number:SULECM28DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DKNI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DKNI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:56
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DKNI

Detailed Description

The ECM28DKNI is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a durable construction with PBT and phosphor bronze materials, this connector offers exceptional conductivity and longevity. With a 3A amperage rating and a maximum voltage of 950VAC, it ensures safe and efficient power transfer. The female connector has two rows with a pitch of 3.96mm (.156 inches) and 56 positions, making it suitable for various applications. Its threaded mount and card extender termination method guarantee secure and stable installation. The contact material is gold-plated phosphor bronze for optimal signal integrity, while the matte tin termination plating enhances solderability. Operating within a wide temperature range of -65 to 125°C, this connector is reliable in harsh conditions. Its cantilever contact type and straddle orientation further improve connectivity. With a connector height of 13.97mm (.55 inches) and a width of 9.4mm (.37 inches), it offers a compact yet efficient solution for PCB connections. Ideal for high-reliability systems, the ECM28DKNI is a versatile choice for electronic applications in aerospace, defense, and industrial sectors.