ECM28DKNN

Heilind Number:SULECM28DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DKNN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DKNN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DKNN

Detailed Description

Introducing SKU ECM28DKNN, a high-performance PBT and Phosphor Bronze board-to-board PCB connector designed for reliable power and signal transmission. With an amperage rating of 3A and voltage capability of 950VAC, this female connector features two rows of 56 positions, ensuring ample connectivity in your electronic applications. The Cantilever contact type, crafted from gold-plated Phosphor Bronze, guarantees low contact resistance and superior conductivity. Operating efficiently in a wide temperature range from -65 to 125°C, and with a termination method of Card Extender, this connector offers robust performance in demanding environments. Its compact design, with a connector height of 13.97mm and width of 9.4mm, facilitates seamless integration into your PCB layouts. Trust in the reliability of the ECM28DKNN for your critical connections.