ECM28DKNS

Heilind Number:SULECM28DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DKNS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DKNS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DKNS

Detailed Description

This PBT & Phosphor Bronze Board to Board PCB Connector, designated by SKU ECM28DKNS, is designed for high-reliability applications. With a current rating of 3A and a maximum voltage of 950 VAC, this female connector features two rows of 56 positions each, ensuring efficient connectivity. The side hole mount type and card extender termination method make installation easy and secure. Constructed with gold-plated phosphor bronze contacts, this connector offers excellent conductivity and durability. Its cantilever contact type and straddle orientation provide reliable signal transmission. With an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The connector's compact design, with a height of 13.97mm and width of 9.4mm, allows for space-saving PCB integration. With matte tin termination plating, it ensures stable connections over time. Perfect for demanding electronic systems, the ECM28DKNS is a reliable solution for your connectivity needs.