ECM28DKNT

Heilind Number:SULECM28DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DKNT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DKNT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DKNT

Detailed Description

Introducing the ECM28DKNT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector offers reliable connectivity in harsh environments. The two-row layout and threaded mount type ensure secure attachment, while the cantilever contact type and gold plating guarantee low contact resistance and high signal integrity. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, it's suitable for a wide range of industrial and commercial settings. Boasting 56 positions and a pitch of 3.96mm, it provides ample connectivity options for your PCB designs. The matte tin termination plating enhances durability and solderability, making it easy to integrate into your circuit boards. Trust the ECM28DKNT for robust and dependable board-to-board connections in your electronic systems.