ECM28DKRD

Heilind Number:SULECM28DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DKRD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DKRD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DKRD

Detailed Description

Introducing SKU ECM28DKRD, the ultimate connectivity solution for your high-performance electronic devices. Crafted with precision, this female board-to-board PCB connector features two rows of contacts made from durable Phosphor Bronze with Gold plating, ensuring optimal conductivity and reliability. With a pitch of 3.96mm and a voltage rating of 950 VAC, it can handle heavy-duty applications with ease. The Cantilever contact type and Clearance Hole mount make installation a breeze, while the Card Extender termination method guarantees secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a tail length of 5.97mm, this connector is built to withstand even the harshest environments. Perfect for industrial and commercial use, the ECM28DKRD is a must-have component for any project requiring top-notch performance and durability.