| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM28DKRH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 56 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM28DKRH |
ECM28DKRH
| Heilind Number: | SULECM28DKRH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM28DKRH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM28DKRH, a high-performance board-to-board PCB connector engineered for reliability and precision. This connector boasts a rugged construction, with a contact material of phosphor bronze and gold plating ensuring optimal conductivity. With an amperage rating of 3A and voltage capacity of 950VAC, it guarantees safe and efficient power transmission. The 56-position, dual-row design with a pitch of 3.96mm allows for seamless connectivity in complex electronic systems. Featuring cantilever contacts and a straddle orientation, it offers secure mating in clearance hole mounts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial applications. With matte tin termination plating for enhanced durability, the ECM28DKRH is a trusted solution for your connectivity needs.

