ECM28DKRI

Heilind Number:SULECM28DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DKRI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DKRI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:56
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DKRI

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, SKU ECM28DKRI, is a high-performance component designed for female connectors, with two rows accommodating a total of 56 positions. Featuring a threaded mount type and card extender termination method, it ensures secure and reliable connectivity. Constructed with phosphor bronze contacts plated in gold, it offers excellent conductivity and durability. With a pitch of 3.96mm and voltage rating of 950 VAC, it is suitable for various applications. The cantilever contact type and straddle orientation further enhance its performance. Operating in a wide temperature range from -65 to 125°C, this connector is highly reliable. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Terminated with matte tin plating, it complies with industry standards for RoHS and REACH. The ECM28DKRI connector is a versatile and essential component for demanding electronic systems.