ECM28DKRN

Heilind Number:SULECM28DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DKRN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DKRN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:56
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DKRN

Detailed Description

Introducing the ECM28DKRN Board to Board PCB Connector, perfect for high-reliability applications. This female connector features two rows with a total of 56 positions, ensuring efficient connectivity. Its PBT housing and Phosphor Bronze contacts with gold plating guarantee durability and optimal signal transmission. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, this connector is suitable for a wide range of electronic systems. The cantilever contact type and straddle orientation offer secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. The termination method via card extender and matte tin plating ensure easy installation and reliable performance. With a compact design measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, the ECM28DKRN is the perfect solution for your PCB connectivity needs.