ECM28DKRS

Heilind Number:SULECM28DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DKRS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DKRS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DKRS

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU ECM28DKRS, offers reliable connectivity for electronic systems. With a 3A amperage and 950VAC voltage rating, it ensures efficient power transmission. Featuring a female gender and cantilever contact type, it guarantees secure mating. The connector, with two rows and 56 positions on a 3.96mm pitch, suits high-density PCB layouts. Its side hole mount and card extender termination method facilitate easy installation. Constructed with phosphor bronze contacts plated in gold and terminated with matte tin, it ensures durability and signal integrity. Operating in a wide temperature range from -65 to 125°C, it's suitable for various environments. With a compact design measuring 13.97mm in height and 9.4mm in width, it saves space on the board. This high-quality connector, part of the Board-To-Board PCB Connectors category, is ideal for demanding applications in industries like telecommunications, aerospace, and automotive.