ECM28DKRT

Heilind Number:SULECM28DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DKRT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DKRT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:56
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DKRT

Detailed Description

Introducing the ECM28DKRT, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze, this female connector boasts a 3A amperage rating and is ideal for power and signal transmission. With two rows and 56 positions, it offers ample connectivity options while ensuring secure attachment through threaded mounting. The cantilever contact type, made of gold-plated Phosphor Bronze, guarantees excellent conductivity with a voltage rating of 950 VAC. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial applications where durability is paramount. Its compact design, with a low profile of 13.97mm height and 9.4mm width, makes it suitable for space-constrained installations. The termination method using a card extender with matte tin plating ensures easy and reliable connection. Trust the ECM28DKRT for high-reliability board-to-board connections in your PCB designs.