| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM28DKSD |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 56 |
| SKU: | SULECM28DKSD |
ECM28DKSD
| Heilind Number: | SULECM28DKSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM28DKSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM28DKSD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a robust construction, this connector is ideal for use in aerospace, defense, and industrial systems. Featuring PBT and Phosphor Bronze construction with gold contact plating, it ensures reliable and low-resistance connections. With a 3A current rating and a voltage withstand of 950VAC, it meets stringent performance requirements. The 56-position, dual-row design allows for versatile connectivity, while the cantilever contact type and thru-hole termination method ensure secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is suited for harsh environments. Trust the ECM28DKSD for high-reliability interconnect solutions in your next project.

