ECM28DKSH

Heilind Number:SULECM28DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DKSH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DKSH

Detailed Description

This high-performance ECM28DKSH Board To Board PCB Connector features a durable construction of PBT housing and precision-engineered Phosphor Bronze contacts with Gold plating, ensuring reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, this connector is suitable for power and signal transmission. The Cantilever contact type and Thru Hole termination method guarantee secure and stable connections. Designed for efficiency, it offers two rows with a total of 56 positions on a 3.96mm pitch, accommodating complex PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, it meets the demands of industrial and harsh environment applications. The connector's compact size, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation on PCBs. With Matte Tin termination plating, it ensures soldering integrity. Perfect for use in aerospace, defense, and industrial electronics, the ECM28DKSH guarantees high reliability and performance.