ECM28DKSI

Heilind Number:SULECM28DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DKSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DKSI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DKSI

Detailed Description

Introducing the ECM28DKSI, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector boasts a dual-row configuration with a total of 56 positions, making it ideal for complex circuitry setups. Its female gender and straight orientation ensure seamless integration, while threaded mounting and thru-hole termination guarantee secure and reliable connections. Crafted from durable PBT and phosphor bronze, with gold-plated contacts, it offers excellent conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 125 °C and rated for up to 950 VAC, this connector is perfect for harsh environments. With a pitch of 3.96 mm (.156 in) and a tail length of 4.83 mm (.19 in), it facilitates efficient signal transmission. Measuring just 15.49 mm in height and 9.4 mm in width (.61 in, .37 in), it's compact yet powerful. The matte tin termination plating ensures compliance with RoHS regulations. Trust the ECM28DKSI for your critical connectivity needs.