ECM28DKSN

Heilind Number:SULECM28DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DKSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DKSN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DKSN

Detailed Description

Introducing the ECM28DKSN, a high-performance board-to-board PCB connector designed for reliable and efficient connections in demanding environments. This female connector, featuring two rows of 56 positions, is engineered with precision using durable PBT and Phosphor Bronze materials, ensuring longevity and robustness. The contact plating of gold guarantees excellent conductivity, while the termination method of thru-hole installation offers secure attachment. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector is suitable for various applications. Its straight orientation and cantilever contact type make it easy to use, and with an operating temperature range of -65 to 125°C, it can withstand extreme conditions. The Matte Tin termination plating further enhances its reliability. Compact in size with dimensions of .61 inches in height and 9.4mm in width, the ECM28DKSN is ideal for space-constrained PCB designs. Trust in its quality and performance for seamless connectivity in your electronic systems.