ECM28DKSS

Heilind Number:SULECM28DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DKSS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DKSS

Detailed Description

Introducing the ECM28DKSS Board To Board PCB Connector, a high-performance female connector designed for demanding applications. With a dual-row layout and side hole mount type, this connector offers secure and reliable connectivity. Featuring PBT and phosphor bronze construction, it ensures durability and conductivity. The gold-plated phosphor bronze contacts provide excellent signal transmission, rated for up to 3A and 950VAC. With a cantilever contact type and thru-hole termination method, it guarantees precise and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Boasting 56 positions and a pitch of 3.96mm, it offers ample connectivity options. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. With matte tin termination plating and compliance with RoHS standards, it ensures environmental safety. Whether used in telecommunications, industrial machinery, or aerospace applications, the ECM28DKSS is a reliable solution for your connectivity needs.