Introducing the ECM28DKST, a reliable and high-performance PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and efficient signal transmission. With an amperage of 3A and a voltage rating of 950 VAC, it guarantees safe and stable power delivery. Featuring a female gender and two rows, it offers versatile connectivity options. The threaded mount type and thru-hole termination method ensure secure attachment to the PCB. Its 56 cantilever contacts with gold plating provide excellent conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 125 °C, it is suitable for harsh environments. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it saves space on the PCB. The matte tin termination plating enhances solderability. Ideal for board-to-board and card edge connections in various electronic devices, the ECM28DKST is a top choice for reliable and efficient connectivity solutions.