ECM28DKUD

Heilind Number:SULECM28DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DKUD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DKUD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DKUD

Detailed Description

This PBT & Phosphor Bronze Board To Board PCB Connector, ECM28DKUD, features a durable design suitable for high-reliability applications. With a compact size of 13.97mm in height and 9.4mm in width, it offers a low-profile solution for circuit board connections. The female connector has two rows with a total of 56 positions, accommodating multiple signal transfers. Its right-angle orientation and clearance hole mount type facilitate easy installation in confined spaces. Operating within a wide temperature range of -65 to 125°C, this connector ensures reliable performance in harsh environments. The cantilever contact type, made of gold-plated phosphor bronze, guarantees optimal conductivity and resistance to corrosion. With a maximum voltage rating of 950 VAC and an amperage of 3A, it meets stringent industry standards for electrical safety. The termination method through-hole with matte tin plating offers secure and efficient solder connections. Suitable for various PCB applications, this connector is a reliable choice for demanding electronic systems.