ECM28DKUI

Heilind Number:SULECM28DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DKUI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DKUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DKUI

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU ECM28DKUI. This high-performance connector features a female gender with two rows, offering reliable connectivity. With a threaded mount type and thru-hole termination method, installation is secure and efficient. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and durability. The 3.96mm pitch and 950VAC voltage rating make it suitable for a wide range of applications. Its cantilever contact type and right-angle orientation provide flexibility in design. With 56 positions and a tail length of 6.35mm, it accommodates multiple connections. Operating at a wide temperature range of -65 to 125°C, this connector is ideal for demanding environments. The matte tin termination plating enhances its longevity. Perfect for high-reliability applications, the ECM28DKUI is a top choice for professionals in the electronics industry.