ECM28DKUN

Heilind Number:SULECM28DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DKUN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DKUN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DKUN

Detailed Description

Introducing the high-performance PBT & Phosphor Bronze Board to Board PCB Connector, ECM28DKUN. Designed for seamless electronic connections, this female connector boasts a robust amperage rating of 3A and a voltage capacity of 950 VAC, ensuring reliable power transmission. With two rows of 56 positions each, it offers ample connectivity options. Featuring Thru Hole termination and gold-plated phosphor bronze contacts, it guarantees secure and low-resistance connections. The Cantilever contact type and right-angle orientation further enhance ease of use and space-saving in PCB assemblies. Operating seamlessly in a wide temperature range from -65 to 125 °C, this connector is ideal for demanding industrial applications. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it versatile for various electronic setups. Trust in the quality and precision of the ECM28DKUN for your connectivity needs.