ECM28DKUS

Heilind Number:SULECM28DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DKUS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DKUS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DKUS

Detailed Description

Introducing the ECM28DKUS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with precision, this connector features a female gender, two rows for efficient data transmission, and a side hole mount type for easy installation. The termination method via through hole ensures secure connections, while the contact material of phosphor bronze with gold plating guarantees optimal conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for diverse power and signal requirements. Its cantilever contact type and right-angle orientation offer versatility in circuit board layouts. Boasting 56 positions and a tail length of 6.35mm, it accommodates multiple connections with ease. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, and with a compact height of 13.97mm and width of 9.4mm, it is ideal for space-constrained environments. The termination plating of matte tin ensures durability and reliability, making it a standout choice for high-performance applications in various industries. Upgrade your connectivity solutions with the ECM28DKUS, the epitome of quality and innovation.