ECM28DKUT

Heilind Number:SULECM28DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DKUT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DKUT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DKUT

Detailed Description

Introducing the ECM28DKUT, a high-performance board-to-board PCB connector designed for demanding applications. With a sturdy construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. Its 56 female contacts, made of gold-plated phosphor bronze, guarantee optimal signal transmission and durability. The threaded mount type and through-hole termination method offer secure attachment to the PCB. Operating at a voltage of 950 VAC and an amperage of 3A, it meets stringent power requirements. The cantilever contact type and right-angle orientation provide versatile installation options. With a pitch of 3.96mm, this connector is suitable for compact designs. It boasts an extended operating temperature range of -65 to 125°C, making it ideal for harsh environments. The matte tin termination plating enhances solderability. Measuring 13.97mm in height and 9.4mm in width, it fits seamlessly into PCB layouts. Trust the ECM28DKUT for efficient and robust board-to-board connections in your electronic systems.