| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM28DRAH-S92 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.13 mm, .438 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 56 |
| SKU: | SULECM28DRAH-S92 |
ECM28DRAH-S92
| Heilind Number: | SULECM28DRAH-S92 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM28DRAH-S92 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM28DRAH-S92, a high-performance board-to-board PCB connector designed for critical applications. With a sturdy construction of PBT and phosphor bronze, this connector offers reliable connectivity in demanding environments. Featuring two rows of gold-plated contacts, it ensures low contact resistance and high signal integrity. The right-angle orientation and clearance hole mount type make it easy to install in tight spaces. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, it guarantees safe and efficient operation. Perfect for aerospace, defense, and industrial systems, the ECM28DRAH-S92 is a top choice for high-reliability applications.

