ECM28DRAH

Heilind Number:SULECM28DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DRAH

Detailed Description

Introducing the ECM28DRAH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact size and right-angle orientation, this connector is perfect for space-constrained designs. Featuring PBT and phosphor bronze construction, it offers durability and reliability in harsh environments. The gold-plated contacts ensure optimal signal transmission, while the clearance hole mount type and thru-hole termination method simplify installation. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial applications. Its 56 positions and 3.96 mm pitch provide ample connectivity options, making it ideal for complex circuitry. Trust the ECM28DRAH for secure and efficient board-to-board connections in your next project.