ECM28DRAI

Heilind Number:SULECM28DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRAI
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DRAI

Detailed Description

Introducing the ECM28DRAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a 5A amperage and 950VAC voltage rating, it is suitable for power and signal transmission. The female gender, right-angle orientation, and threaded mount type offer flexibility in installation. Gold-plated contacts on a 3.96mm pitch provide excellent signal integrity. With 56 positions and full bellow contact type, it allows for high-density connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Trust the ECM28DRAI for secure and efficient board-to-board connections in your designs.