ECM28DRAN-S92

Heilind Number:SULECM28DRAN-S92
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRAN-S92
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRAN-S92
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DRAN-S92

Detailed Description

Introducing the ECM28DRAN-S92, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable performance even in demanding environments. Featuring a female gender and a two-row configuration, it offers versatility in circuit board design. The Thru Hole termination method and Gold-plated contacts guarantee secure and low-resistance connections. Operating at an amperage of 3A and a voltage of 950VAC, it meets stringent power requirements. With 56 positions and a pitch of 3.96mm, it allows for dense PCB layouts. The Right Angle orientation and compact dimensions make it ideal for space-constrained installations. With an operating temperature range of -65 to 125°C and Matte Tin termination plating, it ensures durability and longevity. Trust the ECM28DRAN-S92 for efficient and dependable board-level connectivity in your projects.