ECM28DRAN

Heilind Number:SULECM28DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRAN
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DRAN

Detailed Description

The ECM28DRAN is a high-performance PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this female connector ensures reliable connectivity with an amperage rating of 5A. With two rows and a pitch of 3.96mm, it offers 56 positions for versatile use. The contact material is gold-plated phosphor bronze, guaranteeing optimal signal transmission and durability. Operating at voltages up to 950VAC, it is suitable for high-power applications. The right-angle orientation and no mounting design make it easy to integrate into your PCB layout. With a wide operating temperature range of -65 to 125°C, it is perfect for harsh environments. The connector's compact size, with dimensions of 10.95mm in height and 11.13mm in width, ensures space-saving installation. Termination is via through-hole mounting with matte tin plating, further enhancing its reliability. Ideal for hi-rel applications, the ECM28DRAN connector is a top choice for professionals in the electronics industry.