ECM28DRAS-S92

Heilind Number:SULECM28DRAS-S92
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRAS-S92
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRAS-S92
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DRAS-S92

Detailed Description

Introducing the ECM28DRAS-S92, a high-performance female board-to-board PCB connector designed to meet the stringent demands of modern electronic applications. With a compact size and a durable construction using PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Featuring two rows of contacts with a pitch of 3.96mm (.156 in) and a total of 56 positions, it offers ample connectivity options. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent signal transmission and corrosion resistance. Its Thru Hole termination method and Side Hole mount type make installation easy and secure. Operating at voltages up to 950 VAC and with an amperage rating of 3A, this connector is suitable for a wide range of power and signal applications. With an orientation of Right Angle and a tail length of 3.18mm (.125 in), it allows for efficient PCB layout. The connector is designed for durability, with an operating temperature range of -65 to 125°C and termination plating in Matte Tin for enhanced reliability. Whether used in industrial machinery, telecommunications systems, or aerospace technology, the ECM28DRAS-S92 is a trusted solution for high-reliability connections.