| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM28DREH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.13 mm, .438 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 56 |
| SKU: | SULECM28DREH |
ECM28DREH
| Heilind Number: | SULECM28DREH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM28DREH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM28DREH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact size and a straight orientation, this connector is perfect for space-constrained environments. Featuring PBT and phosphor bronze construction, it offers exceptional durability and reliability. With a current rating of 5A and a voltage rating of 950VAC, it ensures efficient power transmission. The gold-plated contact material guarantees excellent conductivity, while the full bellow contact type provides secure connections. RoHS compliant and operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industries. Its 56 positions, 2 rows, and clearance hole mount type make it versatile for different PCB designs. Trust the ECM28DREH for high-quality and high-reliability connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions 1658640-2 | RECP. ASSEMBLY SIZE 5 | ![]() |
| Sullins Connector Solutions 1658641-3 | PLUG ASSY SIZE 5 | ![]() |
| Sullins Connector Solutions 202169-4 | M-SERIES HALF SHIELD KIT | ![]() |
| Sullins Connector Solutions 206151-1 | 23-37 RECEPT STD SEX | ![]() |
| Sullins Connector Solutions 206838-1 | 23-24 RECEPT | ![]() |
| Sullins Connector Solutions 5205732-1 | CLAMSHELL ASSEMBLY,SIZE 5 | ![]() |
| Sullins Connector Solutions 745779-2 | HD SQZ TO RELEASE KIT | ![]() |
| Sullins Connector Solutions 03-09-2159 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 15 Circuits, 3 Rows, with Pre-Bent Mounting Ears, without Pull Tabs, with Lock Windows | ![]() |
| Sullins Connector Solutions 19003-0001 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Box, Tab 6.35 x 0.81mm | ![]() |
| Sullins Connector Solutions 50-57-9420 | SL Crimp Housing, Single Row, Version G, Positive Latch, 20 Circuits, Black | ![]() |
| Sullins Connector Solutions C1LG6 | Duct cover, 1 W x 6' length, PVC, light gray. | ![]() |
| Sullins Connector Solutions G2X3LG6 | Panduct® type G wide slot wiring duct, 2 W x 3 H, 6' length, PVC, light gray. | ![]() |
| Sullins Connector Solutions H050X044H1T | The thermal transfer military grade heat-shrink label in white is single sided with a 1/4" (6.35mm) diameter and made of 3:1 flattened polyolefin. It is .5" (12.7mm) wide and .44" (11.2mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 4 label(s) per row and 2000 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable. | ![]() |
| Sullins Connector Solutions SE50P-DR0 | Braided Expandable Sleeving, 0.50" diameter (12.7mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Polyethylene Terephthalate, 500 ft. per reel. | ![]() |


