ECM28DREI-S92

Heilind Number:SULECM28DREI-S92
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DREI-S92
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DREI-S92
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DREI-S92

Detailed Description

Introducing the ECM28DREI-S92, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector offers reliable connectivity even in harsh environments. The female gender, two rows, and threaded mount type ensure secure installation, while the eyelet termination method allows for easy soldering. Gold-plated phosphor bronze contacts provide excellent conductivity, with a maximum amperage of 3A and a voltage rating of 950VAC. The 56 positions, 3.96mm pitch, and full bellow contact type make it ideal for high-density applications. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. With a compact size (10.95mm height, 11.13mm width), matte tin termination plating, and straight orientation, the ECM28DREIS92 is a versatile connector suitable for a wide range of electronic devices. Whether in aerospace, defense, or industrial settings, this connector delivers exceptional reliability and performance.