ECM28DREI

Heilind Number:SULECM28DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DREI
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DREI

Detailed Description

Introducing the ECM28DREI, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a current rating of 5A and a voltage capacity of 950VAC, this connector is perfect for power and signal transmission in industrial applications. Featuring a gendered female design with two rows of contacts, it offers secure and efficient connectivity. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Its full bellow contact type and eyelet termination method guarantee stable and reliable connections. With a pitch of 3.96mm and 56 positions, it allows for high-density mounting. Operating smoothly in temperatures ranging from -65°C to 125°C, this connector is suitable for use in extreme conditions. Its threaded mount type and matte tin termination plating further enhance its durability. The ECM28DREI is the ideal choice for mission-critical electronic systems that require uncompromising performance.