ECM28DREN-S92

Heilind Number:SULECM28DREN-S92
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DREN-S92
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DREN-S92
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DREN-S92

Detailed Description

Introducing the ECM28DREN-S92, a high-performance board to board PCB connector designed for reliable power and signal transmission. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures long-lasting performance in demanding environments. With a current rating of 3A and a voltage rating of 950VAC, it is ideal for high-power applications. The female gender, two rows, and 56 positions offer versatile connectivity options. The termination method of eyelet and contact plating of gold guarantee secure and stable connections. Operating temperature range of -65 to 125°C makes it suitable for a wide range of operating conditions. With a pitch of 3.96mm and a straight orientation, it allows for easy and efficient PCB assembly. Whether used in industrial machinery, telecommunications, or aerospace applications, the ECM28DREN-S92 connector delivers exceptional performance and durability. Upgrade your connectivity solutions with this reliable and high-quality connector.