ECM28DREN

Heilind Number:SULECM28DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DREN
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DREN

Detailed Description

SKU ECM28DREN features high-quality construction using PBT and phosphor bronze materials, ensuring reliable performance in demanding environments. With a low amperage rating of 5A, this female connector is suitable for various electronic applications. Its 2-row design and eyelet termination method offer secure connectivity. The gold-plated phosphor bronze contacts provide excellent conductivity, while the full bellow contact type ensures optimal signal transmission. Operating at up to 950VAC and with a wide temperature range of -65 to 125°C, this connector is suitable for harsh industrial settings. Measuring at 10.95mm in height and 11.13mm in width, it has 56 positions and a pitch of 3.96mm, making it ideal for board-to-board and card edge connections. The matte tin termination plating adds durability and longevity to the connector, meeting high reliability standards. Upgrade your PCB designs with the ECM28DREN connector for seamless and efficient connectivity.