ECM28DRES-S92

Heilind Number:SULECM28DRES-S92
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRES-S92
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRES-S92
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DRES-S92

Detailed Description

Introducing the ECM28DRES-S92, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from durable PBT and featuring precision-engineered Phosphor Bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a rated amperage of 3A and a voltage capacity of 950VAC, it meets stringent performance standards. The two-row, 56-position layout with a pitch of 3.96mm allows for efficient connectivity. Its side hole mount and eyelet termination method provide secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. The straight orientation, full bellow contact type, and Matte Tin termination plating further enhance its functionality. With a compact size of 10.95mm in height and 11.13mm in width, it fits seamlessly into PCB layouts. Trust the ECM28DRES-S92 for robust and dependable connections in your electronic systems.