ECM28DRES

Heilind Number:SULECM28DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRES
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DRES

Detailed Description

Introducing the ECM28DRES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage resistance of 950VAC, it's suitable for power and signal transmission. The female connector with two rows and 56 positions offers ample connectivity options. Its side hole mount and eyelet termination method make installation easy and secure. Gold-plated contacts and full bellow design guarantee low contact resistance and high reliability. Operating within a wide temperature range of -65 to 125°C, it's ideal for aerospace, defense, and industrial applications. Measuring 10.95mm in height and 11.13mm in width, with a pitch of 3.96mm, this connector is compact yet efficient. Trust the ECM28DRES for seamless PCB connections in your critical systems.