ECM28DRFH

Heilind Number:SULECM28DRFH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRFH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRFH
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DRFH

Detailed Description

Introducing the ECM28DRFH, a high-performance female board-to-board PCB connector designed for demanding applications. With a contact rating of 5A and a voltage rating of 950VAC, this connector ensures reliable power transmission. Featuring two rows with a pitch of 3.96mm, it offers 56 positions for secure connectivity. The termination method is through-hole with phosphor bronze contacts and gold plating, guaranteeing excellent conductivity and durability. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's straight orientation and compact dimensions of 10.95mm in height and 11.13mm in width make it easy to integrate into your PCB design. With matte tin termination plating, it complies with RoHS regulations. Ideal for aerospace, defense, and industrial applications, the ECM28DRFH ensures high reliability in critical systems.