ECM28DRFI

Heilind Number:SULECM28DRFI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRFI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRFI
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DRFI

Detailed Description

Introducing the ECM28DRFI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold plated contacts, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 5A and voltage capability of 950VAC, it is suitable for a wide range of electronic devices. The connector offers 56 positions in a 2-row layout, with a pitch of 3.96mm (.156 in) for easy installation. Its straight orientation and threaded mount type facilitate secure and stable connections. Operating within a wide temperature range of -65 to 125°C, the ECM28DRFI is ideal for use in aerospace, military, and industrial applications. Trust in its proven performance and quality, backed by its matte tin termination plating and full bellow contact design. Elevate your connectivity solutions with the ECM28DRFI.