ECM28DRFN

Heilind Number:SULECM28DRFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRFN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRFN
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DRFN

Detailed Description

Introducing the ECM28DRFN, a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 5A and a voltage capacity of 950 VAC, this connector is built to handle heavy-duty power transmission with ease. Featuring a durable construction of PBT and phosphor bronze, and gold-plated contacts, it ensures reliable conductivity even in harsh environments. With 56 positions spread across 2 rows, it offers ample connectivity options. The straight orientation and thru-hole termination method make for easy installation on PCBs. Operating seamlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industrial settings. RoHS compliant and with matte tin termination plating, this connector guarantees both performance and environmental responsibility. Upgrade your connectivity solutions with the ECM28DRFN.