ECM28DRFS

Heilind Number:SULECM28DRFS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRFS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRFS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DRFS

Detailed Description

The ECM28DRFS is a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows and 56 positions, this connector offers reliable connectivity in tight spaces. Its female gender, side-hole mount type, and through-hole termination method ensure secure attachment to PCBs. Constructed with PBT and phosphor bronze materials, it boasts durability and efficient signal transmission. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950 VAC, this connector is suitable for use in harsh environments. Its straight orientation, 3.96mm pitch, and full bellow contact type further enhance its performance. Measuring 10.95mm in height and 11.13mm in width, the ECM28DRFS is a reliable choice for critical electronic systems.