ECM28DRKF

Heilind Number:SULECM28DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRKF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRKF
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DRKF

Detailed Description

Introducing the ECM28DRKF, a high-performance board to board PCB connector designed for optimal connectivity in demanding environments. This female connector features PBT and Phosphor Bronze construction, ensuring durability and reliability even in harsh conditions. With a current rating of 5A and a voltage capacity of 950 VAC, it meets the stringent power requirements of industrial applications. The contact material, Phosphor Bronze with Gold plating, guarantees excellent conductivity and resistance to corrosion. Its two rows of 56 positions, with a pitch of 3.96mm, provide ample connectivity options. The termination method, Thru Hole, offers secure attachment to PCBs. Operating flawlessly within a wide temperature range of -65 to 125°C, this connector is perfect for use in aerospace, military, and other hi-rel environments. Its straight orientation and compact dimensions make it easy to integrate into any design. Trust the ECM28DRKF for seamless board to board connections in your next project.