ECM28DRKH-S92

Heilind Number:SULECM28DRKH-S92
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRKH-S92
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRKH-S92
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DRKH-S92

Detailed Description

The ECM28DRKH-S92 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable conductivity in harsh environments. With a current rating of 3A and voltage resistance up to 950VAC, it is suitable for power and signal transmission. The connector offers 56 positions in a dual-row configuration, making it ideal for high-density PCB designs. Its straight orientation and clearance hole mount type facilitate easy installation. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. Matte tin termination plating further enhances durability. This connector is a vital component in aerospace, military, and other hi-rel industries, meeting stringent quality standards. Upgrade your connectivity solutions with the ECM28DRKHS92.