ECM28DRKH

Heilind Number:SULECM28DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRKH
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DRKH

Detailed Description

PBT & Phosphor Bronze 2-row female connector with a clearance hole mount type, featuring a termination method of thru-hole soldering for secure connectivity. The contact material is Phosphor Bronze with Gold plating, ensuring reliable signal transmission. With a pitch of 3.96mm and voltage rating of 950VAC, this connector offers high performance in demanding applications. Its full bellow contact type and straight orientation accommodate precise board-to-board connections. With 56 positions and a tail length of 5.72mm, it allows for versatile PCB layout. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. RoHS compliant and equipped with Matte Tin termination plating, this connector meets industry standards for environmental responsibility. Perfect for hi-rel applications, it is an essential component for electronic assemblies.