ECM28DRKI-S13

Heilind Number:SULECM28DRKI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRKI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRKI-S13
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DRKI-S13

Detailed Description

Introducing the ECM28DRKI-S13, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PBT housing and robust Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 5A and voltage resistance up to 950VAC, it meets stringent industry standards. The connector's unique Full Bellow contact design and threaded mounting type offer secure and stable connections. With 56 positions across 2 rows, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in diverse settings. The Matte Tin termination plating guarantees long-term durability. This connector, with a compact height of 10.95mm and width of 11.13mm, is perfect for space-restricted PCB layouts. Trust the ECM28DRKIS13 for high-reliability performance in your electronic systems.