ECM28DRKN-S13

Heilind Number:SULECM28DRKN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRKN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRKN-S13
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DRKN-S13

Detailed Description

Introducing the ECM28DRKN-S13, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a sturdy construction with PBT and phosphor bronze materials, ensuring reliable connectivity. With a current rating of 5A and a voltage tolerance of 950VAC, it is suitable for power-intensive setups. The female gender and 2-row configuration make it versatile for various PCB designs. Utilizing a card extender termination method with gold-plated phosphor bronze contacts, it guarantees low contact resistance and longevity. The 3.96mm pitch and 56 positions offer ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. The connector's straddle orientation and compact dimensions of 10.95mm in height and 11.13mm in width make it space-efficient. With matte tin termination plating and full bellow contact type, it ensures secure and stable connections. Perfect for high-reliability applications, the ECM28DRKNS13 is a top choice in the realm of connectors.