ECM28DRKN-S92

Heilind Number:SULECM28DRKN-S92
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRKN-S92
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRKN-S92
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DRKN-S92

Detailed Description

Introducing the ECM28DRKN-S92, a high-performance board-to-board PCB connector designed for demanding applications. With a gender of female and two rows, this connector features a straight orientation and 56 positions for secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity. Its full bellow contact type and termination method of thru hole guarantee optimal performance. With a pitch of 3.96mm and voltage rating of 950VAC, this connector is suitable for a wide range of industrial and commercial uses. Operating temperature range of -65 to 125°C and matte tin termination plating make it suitable for harsh environments. With a connector height of 10.95mm and width of 11.13mm, it offers a compact yet robust solution for your connectivity needs. Rest assured, the ECM28DRKN-S92 is a reliable choice for your PCB connection requirements.