ECM28DRKN

Heilind Number:SULECM28DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DRKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DRKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DRKN

Detailed Description

The ECM28DRKN Board To Board PCB Connector offers reliable connectivity in electronic systems. Featuring two rows of 56 female contacts, this connector is constructed with durable PBT and Phosphor Bronze materials. With a 5A amperage and 950VAC voltage rating, it ensures efficient power transmission. The gold-plated Phosphor Bronze contacts guarantee low contact resistance and high conductivity. Designed for through-hole termination with a 3.96mm pitch, it provides secure and stable mounting. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Its straight orientation, compact 10.95mm height, and 11.13mm width make it ideal for space-constrained PCB layouts. The matte tin termination plating enhances solderability. Meeting stringent quality standards, it is perfect for applications requiring high reliability. Elevate your electronic designs with the ECM28DRKN Connector.